
CDM-5 | |
|---|---|
DigiKey Part Number | 364-2570-ND |
Manufacturer | |
Manufacturer Product Number | CDM-5 |
Description | CONN BARRIER STRIP 5CIRC 0.546" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 5 | |
Number of Wire Entries | 10 | |
Pitch | 0.546" (13.86mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,23000 Kč | 653,23 Kč |
| 10 | 470,69600 Kč | 4 706,96 Kč |
| 30 | 415,07933 Kč | 12 452,38 Kč |
| 50 | 395,00760 Kč | 19 750,38 Kč |
| 100 | 372,68620 Kč | 37 268,62 Kč |
| 250 | 350,32144 Kč | 87 580,36 Kč |
| 500 | 337,67722 Kč | 168 838,61 Kč |
| Unit Price without VAT: | 653,23000 Kč |
|---|---|
| Unit Price with VAT: | 790,40830 Kč |



