
CDM-45 | |
|---|---|
DigiKey Part Number | CDM-45-ND |
Manufacturer | |
Manufacturer Product Number | CDM-45 |
Description | CONN BARRIER STRP 45CIRC 0.546" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 45 | |
Number of Wire Entries | 90 | |
Pitch | 0.546" (13.86mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 971,66000 Kč | 3 971,66 Kč |
| 10 | 3 037,13900 Kč | 30 371,39 Kč |
| 30 | 2 780,62433 Kč | 83 418,73 Kč |
| 50 | 2 690,96520 Kč | 134 548,26 Kč |
| Unit Price without VAT: | 3 971,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 805,70860 Kč |



