
CDM-24 | |
|---|---|
DigiKey Part Number | CDM-24-ND |
Manufacturer | |
Manufacturer Product Number | CDM-24 |
Description | CONN BARRIER STRP 24CIRC 0.546" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.546" (13.86mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 24 | |
Number of Wire Entries | 48 | |
Pitch | 0.546" (13.86mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange, Marking Strip | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 130°C | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 307,55000 Kč | 2 307,55 Kč |
| 10 | 1 727,91100 Kč | 17 279,11 Kč |
| 30 | 1 564,49967 Kč | 46 934,99 Kč |
| 50 | 1 506,92560 Kč | 75 346,28 Kč |
| 100 | 1 443,73980 Kč | 144 373,98 Kč |
| Unit Price without VAT: | 2 307,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 792,13550 Kč |



