CDM-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM-12

DigiKey Part Number
364-2566-ND
Manufacturer
Manufacturer Product Number
CDM-12
Description
CONN BARRIER STRP 12CIRC 0.546"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Circuit 0.546" (13.86mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.546" (13.86mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange, Marking Strip
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
130°C
Material - Insulation
Polyester Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 292,92000 Kč1 292,92 Kč
10949,07700 Kč9 490,77 Kč
30848,89200 Kč25 466,76 Kč
50813,25740 Kč40 662,87 Kč
100773,92410 Kč77 392,41 Kč
250734,84076 Kč183 710,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 292,92000 Kč
Unit Price with VAT:1 564,43320 Kč