
562000030 | |
|---|---|
DigiKey Part Number | 364-562000030-ND |
Manufacturer | |
Manufacturer Product Number | 562000030 |
Description | CONN BARRIER STRIP 3CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 35A | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 151,92100 Kč | 1 519,21 Kč |
| 25 | 134,23600 Kč | 3 355,90 Kč |
| 50 | 123,50180 Kč | 6 175,09 Kč |
| 100 | 114,79610 Kč | 11 479,61 Kč |
| 250 | 105,91728 Kč | 26 479,32 Kč |
| 500 | 100,82694 Kč | 50 413,47 Kč |
| 1 000 | 96,85139 Kč | 96 851,39 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |


