432600170 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 194,82575 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 203,08005 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 203,08005 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 200,72305 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 211,31965 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 217,49100 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 217,49100 Kč
Datasheet
Image for 432600170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432600170

DigiKey Part Number
364-432600170-ND
Manufacturer
Manufacturer Product Number
432600170
Description
CONN BARRIER STRP 17CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
17
Number of Wire Entries
17
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Wire Wrap, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200189,51010 Kč37 902,02 Kč
Unit Price without VAT:189,51010 Kč
Unit Price with VAT:229,30722 Kč