
432200040 | |
|---|---|
DigiKey Part Number | 364-432200040-ND |
Manufacturer | |
Manufacturer Product Number | 432200040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Solder Turret, Insulated | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,93000 Kč | 110,93 Kč |
| 10 | 78,81100 Kč | 788,11 Kč |
| 25 | 69,11120 Kč | 1 727,78 Kč |
| 50 | 63,10360 Kč | 3 155,18 Kč |
| 100 | 58,15480 Kč | 5 815,48 Kč |
| 250 | 53,04012 Kč | 13 260,03 Kč |
| 500 | 50,07796 Kč | 25 038,98 Kč |
| 1 000 | 47,74793 Kč | 47 747,93 Kč |
| Unit Price without VAT: | 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 134,22530 Kč |








