Similar

431110040 | |
|---|---|
DigiKey Part Number | 364-431110040-ND |
Manufacturer | |
Manufacturer Product Number | 431110040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Terminal Screw Material Steel |
Terminal Block Type Barrier Block | Terminal Screw Finish Zinc |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK55504030 | On Shore Technology Inc. | 0 | OSTYK55504030-ND | 28,69580 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,97835 Kč | 9 595,67 Kč |
| Unit Price without VAT: | 47,97835 Kč |
|---|---|
| Unit Price with VAT: | 58,05380 Kč |









