
430712020 | |
|---|---|
DigiKey Part Number | 364-430712020-ND |
Manufacturer | |
Manufacturer Product Number | 430712020 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100020 | Curtis Industries | 0 | 364-430100020-ND | 34,10705 Kč | Parametric Equivalent |
| 430101020 | Curtis Industries | 0 | 364-430101020-ND | 36,06300 Kč | Parametric Equivalent |
| 430102020 | Curtis Industries | 0 | 364-430102020-ND | 36,38850 Kč | Parametric Equivalent |
| 430103020 | Curtis Industries | 0 | 364-430103020-ND | 36,38850 Kč | Parametric Equivalent |
| 430110020 | Curtis Industries | 0 | 364-430110020-ND | 36,38850 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,42075 Kč | 9 084,15 Kč |
| Unit Price without VAT: | 45,42075 Kč |
|---|---|
| Unit Price with VAT: | 54,95911 Kč |









