Similar

430211110 | |
|---|---|
DigiKey Part Number | 364-430211110-ND |
Manufacturer | |
Manufacturer Product Number | 430211110 |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Solder Turret |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 11 | Mounting Type Chassis, Panel |
Number of Wire Entries 11 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430200110 | Curtis Industries | 0 | 364-430200110-ND | 130,96455 Kč | Parametric Equivalent |
| 430201110 | Curtis Industries | 0 | 364-430201110-ND | 137,75530 Kč | Parametric Equivalent |
| 430202110 | Curtis Industries | 0 | 364-430202110-ND | 141,31235 Kč | Parametric Equivalent |
| 430203110 | Curtis Industries | 0 | 364-430203110-ND | 141,31235 Kč | Parametric Equivalent |
| 430210110 | Curtis Industries | 0 | 364-430210110-ND | 141,31235 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 149,07320 Kč | 29 814,64 Kč |
| Unit Price without VAT: | 149,07320 Kč |
|---|---|
| Unit Price with VAT: | 180,37857 Kč |








