
430111110 | |
|---|---|
DigiKey Part Number | 364-430111110-ND |
Manufacturer | |
Manufacturer Product Number | 430111110 |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 11 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 11 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100110 | Curtis Industries | 0 | 364-430100110-ND | 110,87155 Kč | Parametric Equivalent |
| 430101110 | Curtis Industries | 0 | 364-430101110-ND | 118,67650 Kč | Parametric Equivalent |
| 430102110 | Curtis Industries | 0 | 364-430102110-ND | 120,94010 Kč | Parametric Equivalent |
| 430103110 | Curtis Industries | 0 | 364-430103110-ND | 120,94010 Kč | Parametric Equivalent |
| 430110110 | Curtis Industries | 0 | 364-430110110-ND | 120,94010 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 184,15200 Kč | 1 841,52 Kč |
| 25 | 163,08720 Kč | 4 077,18 Kč |
| 50 | 150,37500 Kč | 7 518,75 Kč |
| 100 | 140,09240 Kč | 14 009,24 Kč |
| 250 | 129,63996 Kč | 32 409,99 Kč |
| 500 | 123,66310 Kč | 61 831,55 Kč |
| 1 000 | 119,00218 Kč | 119 002,18 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |









