430105110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 114,20705 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 124,48665 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 129,60910 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 60,06526 Kč
Datasheet
Image for 430105110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430105110

DigiKey Part Number
364-430105110-ND
Manufacturer
Manufacturer Product Number
430105110
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
11
Number of Wire Entries
11
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws (Not Included)
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200105,09710 Kč21 019,42 Kč
Unit Price without VAT:105,09710 Kč
Unit Price with VAT:127,16749 Kč