
430101150 | |
|---|---|
DigiKey Part Number | 364-430101150-ND |
Manufacturer | |
Manufacturer Product Number | 430101150 |
Description | CONN BARRIER STRP 15CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 15 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 15 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100150 | Curtis Industries | 0 | 364-430100150-ND | 148,10310 Kč | Parametric Equivalent |
| 430102150 | Curtis Industries | 0 | 364-430102150-ND | 162,00795 Kč | Parametric Equivalent |
| 430103150 | Curtis Industries | 0 | 364-430103150-ND | 162,00795 Kč | Parametric Equivalent |
| 430110150 | Curtis Industries | 0 | 364-430110150-ND | 160,39110 Kč | Parametric Equivalent |
| 430111150 | Curtis Industries | 0 | 364-430111150-ND | 171,38570 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 159,09765 Kč | 31 819,53 Kč |
| Unit Price without VAT: | 159,09765 Kč |
|---|---|
| Unit Price with VAT: | 192,50816 Kč |








