
430101040 | |
|---|---|
DigiKey Part Number | 364-430101040-ND |
Manufacturer | |
Manufacturer Product Number | 430101040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 74,33300 Kč | 743,33 Kč |
| 25 | 65,12720 Kč | 1 628,18 Kč |
| 50 | 59,41600 Kč | 2 970,80 Kč |
| 100 | 54,70610 Kč | 5 470,61 Kč |
| 250 | 49,82908 Kč | 12 457,27 Kč |
| 500 | 46,99940 Kč | 23 499,70 Kč |
| 1 000 | 44,77194 Kč | 44 771,94 Kč |
| 5 000 | 41,31915 Kč | 206 595,75 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |








