
430000040 | |
|---|---|
DigiKey Part Number | 364-430000040-ND |
Manufacturer | |
Manufacturer Product Number | 430000040 |
Description | CONN BARRIER STRIP 4CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Zinc |
Number of Wire Entries 4 | Mounting Type Chassis, Panel |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 70,67900 Kč | 706,79 Kč |
| 25 | 61,91040 Kč | 1 547,76 Kč |
| 50 | 56,45100 Kč | 2 822,55 Kč |
| 100 | 51,94490 Kč | 5 194,49 Kč |
| 250 | 47,27152 Kč | 11 817,88 Kč |
| 500 | 44,55776 Kč | 22 278,88 Kč |
| 1 000 | 42,42058 Kč | 42 420,58 Kč |
| 5 000 | 39,10533 Kč | 195 526,65 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |








