
325311030 | |
|---|---|
DigiKey Part Number | 364-325311030-ND |
Manufacturer | |
Manufacturer Product Number | 325311030 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 53,04100 Kč | 530,41 Kč |
| 30 | 45,17367 Kč | 1 355,21 Kč |
| 50 | 42,14720 Kč | 2 107,36 Kč |
| 100 | 38,64470 Kč | 3 864,47 Kč |
| 250 | 34,99192 Kč | 8 747,98 Kč |
| 500 | 32,85894 Kč | 16 429,47 Kč |
| 1 000 | 31,17258 Kč | 31 172,58 Kč |
| 5 000 | 28,54632 Kč | 142 731,60 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |

