
325111120 | |
|---|---|
DigiKey Part Number | 364-325111120-ND |
Manufacturer | |
Manufacturer Product Number | 325111120 |
Description | CONN BARRIER STRP 12CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 12 | Operating Temperature 105°C |
Number of Wire Entries 12 | Material - Insulation Polypropylene (PP) |
Pitch 0.325" (8.26mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,81000 Kč | 292,81 Kč |
| 10 | 208,20000 Kč | 2 082,00 Kč |
| 30 | 180,72667 Kč | 5 421,80 Kč |
| 50 | 170,60220 Kč | 8 530,11 Kč |
| 100 | 159,21090 Kč | 15 921,09 Kč |
| 250 | 147,65528 Kč | 36 913,82 Kč |
| 500 | 141,06076 Kč | 70 530,38 Kč |
| 1 000 | 135,92238 Kč | 135 922,38 Kč |
| Unit Price without VAT: | 292,81000 Kč |
|---|---|
| Unit Price with VAT: | 354,30010 Kč |

