
325111100 | |
|---|---|
DigiKey Part Number | 364-325111100-ND |
Manufacturer | |
Manufacturer Product Number | 325111100 |
Description | CONN BARRIER STRP 10CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 10 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,56000 Kč | 155,56 Kč |
| 10 | 110,34400 Kč | 1 103,44 Kč |
| 30 | 94,82333 Kč | 2 844,70 Kč |
| 50 | 88,99940 Kč | 4 449,97 Kč |
| 100 | 82,37710 Kč | 8 237,71 Kč |
| 250 | 75,58044 Kč | 18 895,11 Kč |
| 500 | 71,66514 Kč | 35 832,57 Kč |
| 1 000 | 68,59690 Kč | 68 596,90 Kč |
| Unit Price without VAT: | 155,56000 Kč |
|---|---|
| Unit Price with VAT: | 188,22760 Kč |

