
268A160-4 | |
---|---|
DigiKey Part Number | 268A160-4-ND |
Manufacturer | |
Manufacturer Product Number | 268A160-4 |
Description | CONN TERM BLK COVER 4POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Cover | |
Number of Positions | 4 | |
For Use With/Related Products | S Series | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 133,42450 Kč | 26 684,90 Kč |
cms-vat-exclude-title: | 133,42450 Kč |
---|---|
cms-vat-include-title: | 161,44365 Kč |