
267B86-16 | |
|---|---|
DigiKey Part Number | 267B86-16-ND |
Manufacturer | |
Manufacturer Product Number | 267B86-16 |
Description | CONN TERM BLK COVER BLACK 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For GB and GFT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 16 | |
For Use With/Related Products | GB and GFT Series | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 73,46570 Kč | 14 693,14 Kč |
| Unit Price without VAT: | 73,46570 Kč |
|---|---|
| Unit Price with VAT: | 88,89350 Kč |





