Image for 267A218-16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

267A218-16

DigiKey Part Number
267A218-16-ND
Manufacturer
Manufacturer Product Number
267A218-16
Description
MARKING STRIPS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Label For 43000, GB, GFT Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Type
Label
Legend
Blank
Pitch
0.438" (11.12mm)
For Use With/Related Products
43000, GB, GFT Series
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200114,79605 Kč22 959,21 Kč
Unit Price without VAT:114,79605 Kč
Unit Price with VAT:138,90322 Kč