
265A67-14 | |
|---|---|
DigiKey Part Number | 265A67-14-ND |
Manufacturer | |
Manufacturer Product Number | 265A67-14 |
Description | CONN TERM BLK COVER BLACK 14POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover - Hinged For CDM Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover - Hinged | |
Number of Positions | 14 | |
For Use With/Related Products | CDM Series | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 104,14790 Kč | 20 829,58 Kč |
| Unit Price without VAT: | 104,14790 Kč |
|---|---|
| Unit Price with VAT: | 126,01896 Kč |


