
265A61-8 | |
|---|---|
DigiKey Part Number | 265A61-8-ND |
Manufacturer | |
Manufacturer Product Number | 265A61-8 |
Description | CONN TERM BLK COVER BLACK 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For CDM Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 8 | |
For Use With/Related Products | CDM Series | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 68,40260 Kč | 13 680,52 Kč |
| Unit Price without VAT: | 68,40260 Kč |
|---|---|
| Unit Price with VAT: | 82,76715 Kč |


