Image for 247B25-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

247B25-20

DigiKey Part Number
247B25-20-ND
Manufacturer
Manufacturer Product Number
247B25-20
Description
CONN TERM BLK COVER 20POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cover For 2000 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
20
For Use With/Related Products
2000 Series
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20074,06520 Kč14 813,04 Kč
Unit Price without VAT:74,06520 Kč
Unit Price with VAT:89,61889 Kč