
247B24-2 | |
|---|---|
DigiKey Part Number | 247B24-2-ND |
Manufacturer | |
Manufacturer Product Number | 247B24-2 |
Description | CONN TERM BLK COVER 2POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 1500 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 2 | |
For Use With/Related Products | 1500 Series | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 70,53200 Kč | 705,32 Kč |
| 25 | 66,11840 Kč | 1 652,96 Kč |
| 50 | 62,95620 Kč | 3 147,81 Kč |
| 100 | 59,95140 Kč | 5 995,14 Kč |
| 250 | 56,19652 Kč | 14 049,13 Kč |
| 500 | 53,51508 Kč | 26 757,54 Kč |
| 1 000 | 50,96215 Kč | 50 962,15 Kč |
| 2 500 | 47,77490 Kč | 119 437,25 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |








