


2017 | |
|---|---|
DigiKey Part Number | 364-1844-ND |
Manufacturer | |
Manufacturer Product Number | 2017 |
Description | CONN BARRIER STRP 17CIRC 0.438" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 17 | |
Number of Wire Entries | 34 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,17000 Kč | 239,17 Kč |
| 10 | 169,72700 Kč | 1 697,27 Kč |
| 25 | 150,18600 Kč | 3 754,65 Kč |
| 50 | 138,36840 Kč | 6 918,42 Kč |
| 100 | 128,80170 Kč | 12 880,17 Kč |
| 250 | 119,06536 Kč | 29 766,34 Kč |
| 500 | 113,49336 Kč | 56 746,68 Kč |
| 1 000 | 109,14550 Kč | 109 145,50 Kč |
| Unit Price without VAT: | 239,17000 Kč |
|---|---|
| Unit Price with VAT: | 289,39570 Kč |









