Image for 2014-3/4ST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2014-3/4ST

DigiKey Part Number
364-2014-3/4ST-ND
Manufacturer
Manufacturer Product Number
2014-3/4ST
Description
CONN BARRIER STRP 14CIRC 0.438"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Solder Lugs, Single
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
14
Number of Wire Entries
28
Pitch
0.438" (11.12mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
-
Wire Gauge
10-22 AWG
Top Termination
Screws with Solder Lugs, Single
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
Tin
Mounting Type
Chassis, Panel
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200192,46450 Kč38 492,90 Kč
Unit Price without VAT:192,46450 Kč
Unit Price with VAT:232,88205 Kč