
2011W | |
|---|---|
DigiKey Part Number | 364-2011W-ND |
Manufacturer | |
Manufacturer Product Number | 2011W |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Mounting Type Chassis, Panel |
Number of Wire Entries 22 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 230,39000 Kč | 2 303,90 Kč |
| 25 | 204,69680 Kč | 5 117,42 Kč |
| 50 | 189,27600 Kč | 9 463,80 Kč |
| 100 | 176,85780 Kč | 17 685,78 Kč |
| 250 | 164,28248 Kč | 41 070,62 Kč |
| 500 | 157,11334 Kč | 78 556,67 Kč |
| 1 000 | 151,53354 Kč | 151 533,54 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |









