11 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011-YWY

DigiKey Part Number
364-2011-YWY-ND
Manufacturer
Manufacturer Product Number
2011-YWY
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Wire Wrap
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Mounting Type
Chassis, Panel; Through Hole
Number of Circuits
11
Operating Temperature
110°C
Number of Wire Entries
22
Material - Insulation
Polyphenylene Oxide (PPO)
Pitch
0.438" (11.12mm)
Material Flammability Rating
UL94 V-0
Number of Rows
2
Base Product Number
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200204,36935 Kč40 873,87 Kč
Unit Price without VAT:204,36935 Kč
Unit Price with VAT:247,28691 Kč