
2011-ST | |
|---|---|
DigiKey Part Number | 364-2011-ST-ND |
Manufacturer | |
Manufacturer Product Number | 2011-ST |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Solder Lugs, Dual |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Solder Lugs, Dual |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Finish Tin |
Number of Circuits 11 | Mounting Type Chassis, Panel |
Number of Wire Entries 22 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 202,10575 Kč | 40 421,15 Kč |
| Unit Price without VAT: | 202,10575 Kč |
|---|---|
| Unit Price with VAT: | 244,54796 Kč |



