
2005W | |
|---|---|
DigiKey Part Number | 364-2005W-ND |
Manufacturer | |
Manufacturer Product Number | 2005W |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 10 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 118,28200 Kč | 1 182,82 Kč |
| 25 | 104,16680 Kč | 2 604,17 Kč |
| 50 | 95,52840 Kč | 4 776,42 Kč |
| 100 | 88,47720 Kč | 8 847,72 Kč |
| 250 | 81,25220 Kč | 20 313,05 Kč |
| 500 | 77,09290 Kč | 38 546,45 Kč |
| 1 000 | 73,83548 Kč | 73 835,48 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |









