
1520-Y | |
|---|---|
DigiKey Part Number | 364-1520-Y-ND |
Manufacturer | |
Manufacturer Product Number | 1520-Y |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 40 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,37000 Kč | 546,37 Kč |
| 10 | 391,99100 Kč | 3 919,91 Kč |
| 30 | 344,23433 Kč | 10 327,03 Kč |
| 50 | 326,92200 Kč | 16 346,10 Kč |
| 100 | 307,61230 Kč | 30 761,23 Kč |
| 250 | 288,21268 Kč | 72 053,17 Kč |
| 500 | 277,22232 Kč | 138 611,16 Kč |
| Unit Price without VAT: | 546,37000 Kč |
|---|---|
| Unit Price with VAT: | 661,10770 Kč |








