
1518-Y | |
---|---|
DigiKey Part Number | 364-1823-ND |
Manufacturer | |
Manufacturer Product Number | 1518-Y |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 18 | |
Number of Wire Entries | 36 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 110°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 464,30000 Kč | 464,30 Kč |
10 | 332,21800 Kč | 3 322,18 Kč |
30 | 290,97433 Kč | 8 729,23 Kč |
50 | 275,96840 Kč | 13 798,42 Kč |
100 | 259,20230 Kč | 25 920,23 Kč |
250 | 242,32872 Kč | 60 582,18 Kč |
500 | 232,75442 Kč | 116 377,21 Kč |
Unit Price without VAT: | 464,30000 Kč |
---|---|
Unit Price with VAT: | 561,80300 Kč |