16 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516

DigiKey Part Number
364-1363-ND
Manufacturer
Manufacturer Product Number
1516
Description
CONN BARRIER STRP 16CIRC 0.375"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Box
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
16
Mounting Type
Chassis, Panel
Number of Wire Entries
32
Operating Temperature
110°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1279,06000 Kč279,06 Kč
10198,34700 Kč1 983,47 Kč
25175,84560 Kč4 396,14 Kč
50162,28520 Kč8 114,26 Kč
100151,33890 Kč15 133,89 Kč
250140,22464 Kč35 056,16 Kč
500133,87526 Kč66 937,63 Kč
1 000128,92709 Kč128 927,09 Kč
Manufacturers Standard Package
Unit Price without VAT:279,06000 Kč
Unit Price with VAT:337,66260 Kč