
1514W | |
|---|---|
DigiKey Part Number | 364-1514W-ND |
Manufacturer | |
Manufacturer Product Number | 1514W |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Mounting Type Chassis, Panel |
Number of Wire Entries 28 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,18000 Kč | 357,18 Kč |
| 10 | 254,51700 Kč | 2 545,17 Kč |
| 30 | 221,69000 Kč | 6 650,70 Kč |
| 50 | 209,66080 Kč | 10 483,04 Kč |
| 100 | 196,16540 Kč | 19 616,54 Kč |
| 250 | 182,51964 Kč | 45 629,91 Kč |
| 500 | 174,74956 Kč | 87 374,78 Kč |
| 1 000 | 168,70717 Kč | 168 707,17 Kč |
| Unit Price without VAT: | 357,18000 Kč |
|---|---|
| Unit Price with VAT: | 432,18780 Kč |









