
1514-Y | |
|---|---|
DigiKey Part Number | 364-1514-Y-ND |
Manufacturer | |
Manufacturer Product Number | 1514-Y |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 28 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,01000 Kč | 400,01 Kč |
| 10 | 285,40500 Kč | 2 854,05 Kč |
| 30 | 249,11333 Kč | 7 473,40 Kč |
| 50 | 235,85800 Kč | 11 792,90 Kč |
| 100 | 221,00810 Kč | 22 100,81 Kč |
| 250 | 206,02228 Kč | 51 505,57 Kč |
| 500 | 197,49962 Kč | 98 749,81 Kč |
| 1 000 | 190,87896 Kč | 190 878,96 Kč |
| Unit Price without VAT: | 400,01000 Kč |
|---|---|
| Unit Price with VAT: | 484,01210 Kč |







