1513-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1513-Y

DigiKey Part Number
364-1811-ND
Manufacturer
Manufacturer Product Number
1513-Y
Description
CONN BARRIER STRP 13CIRC 0.375"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
13 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
13
Number of Wire Entries
26
Pitch
0.375" (9.53mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
-
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Chassis, Panel; Through Hole
Operating Temperature
110°C
Material - Insulation
Polyphenylene Oxide (PPO)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1220,39000 Kč220,39 Kč
10156,38000 Kč1 563,80 Kč
30135,10600 Kč4 053,18 Kč
50127,20520 Kč6 360,26 Kč
100118,28000 Kč11 828,00 Kč
250109,18128 Kč27 295,32 Kč
500103,96806 Kč51 984,03 Kč
1 00099,89677 Kč99 896,77 Kč
Manufacturers Standard Package
Unit Price without VAT:220,39000 Kč
Unit Price with VAT:266,67190 Kč