
072121003 | |
|---|---|
DigiKey Part Number | 364-072121003-ND |
Manufacturer | |
Manufacturer Product Number | 072121003 |
Description | TERM BLK 1POS BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Black Post - Single 19.1mm |
Datasheet | Datasheet |
Category | Terminal - Width 19.1mm |
Manufacturer Curtis Industries | Termination Style Stud |
Series | Current - UL 100 A |
Packaging Bulk | Housing Color Black |
Part Status Active | Length 2.120" (53.85mm) |
Type Post - Single | Height (Max) 1.688" (42.88mm) |
Mounting Type Panel Mount | Material - Insulation Thermoplastic |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 45,39800 Kč | 453,98 Kč |
| 25 | 39,63600 Kč | 990,90 Kč |
| 50 | 35,98220 Kč | 1 799,11 Kč |
| 100 | 32,93330 Kč | 3 293,33 Kč |
| 250 | 29,73988 Kč | 7 434,97 Kč |
| 500 | 27,86938 Kč | 13 934,69 Kč |
| 1 000 | 26,38714 Kč | 26 387,14 Kč |
| 5 000 | 24,07358 Kč | 120 367,90 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |



