



071023000 | |
|---|---|
DigiKey Part Number | 364-1223-ND |
Manufacturer | |
Manufacturer Product Number | 071023000 |
Description | CONN BARRIER STRIP 3CIRC 0.629" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.629" (15.98mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.629" (15.98mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 50A, 86A | |
Voltage Rating | 600V | |
Wire Gauge | 1-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Channel, DIN Rail, Track | |
Operating Temperature | 140°C | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,02000 Kč | 402,02 Kč |
| 10 | 286,99600 Kč | 2 869,96 Kč |
| 30 | 250,66133 Kč | 7 519,84 Kč |
| 50 | 237,39960 Kč | 11 869,98 Kč |
| 100 | 222,55400 Kč | 22 255,40 Kč |
| 250 | 207,57596 Kč | 51 893,99 Kč |
| 500 | 199,06106 Kč | 99 530,53 Kč |
| 1 000 | 192,44858 Kč | 192 448,58 Kč |
| Unit Price without VAT: | 402,02000 Kč |
|---|---|
| Unit Price with VAT: | 486,44420 Kč |



