
VOF-85B-12 | |
|---|---|
DigiKey Part Number | 102-5049-ND |
Manufacturer | |
Manufacturer Product Number | VOF-85B-12 |
Description | AC/DC CONVERTER 12V 85W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-85B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | |
Approval Agency | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,28000 Kč | 1 086,28 Kč |
| 5 | 1 034,66800 Kč | 5 173,34 Kč |
| 10 | 1 013,15000 Kč | 10 131,50 Kč |
| 25 | 985,41720 Kč | 24 635,43 Kč |
| 56 | 961,64304 Kč | 53 852,01 Kč |
| 112 | 941,66295 Kč | 105 466,25 Kč |
| Unit Price without VAT: | 1 086,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,39880 Kč |



