VOF-70B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-70B-12

DigiKey Part Number
102-5046-ND
Manufacturer
Manufacturer Product Number
VOF-70B-12
Description
AC/DC CONVERTER 12V 70W
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-70B-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.84 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
87%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)
Approval Agency
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 044,42000 Kč1 044,42 Kč
5994,67400 Kč4 973,37 Kč
10974,01100 Kč9 740,11 Kč
25947,34840 Kč23 683,71 Kč
56924,49500 Kč51 771,72 Kč
112905,28295 Kč101 391,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 044,42000 Kč
Unit Price with VAT:1 263,74820 Kč