
VOF-20B-S12 | |
---|---|
DigiKey Part Number | 102-4148-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20B-S12 |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1.6A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-20B-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85.77% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 318,07000 Kč | 318,07 Kč |
5 | 302,99400 Kč | 1 514,97 Kč |
10 | 296,68200 Kč | 2 966,82 Kč |
25 | 288,56200 Kč | 7 214,05 Kč |
50 | 282,56720 Kč | 14 128,36 Kč |
100 | 276,69740 Kč | 27 669,74 Kč |
300 | 267,64327 Kč | 80 292,98 Kč |
500 | 263,53324 Kč | 131 766,62 Kč |
Unit Price without VAT: | 318,07000 Kč |
---|---|
Unit Price with VAT: | 384,86470 Kč |