
VOF-130-12-CNF | |
|---|---|
DigiKey Part Number | 102-VOF-130-12-CNF-ND |
Manufacturer | |
Manufacturer Product Number | VOF-130-12-CNF |
Description | AC/DC CONVERTER 12V 130W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-130-12-CNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,25000 Kč | 1 803,25 Kč |
| 5 | 1 717,55800 Kč | 8 587,79 Kč |
| 12 | 1 672,59667 Kč | 20 071,16 Kč |
| 36 | 1 617,86611 Kč | 58 243,18 Kč |
| 60 | 1 593,01583 Kč | 95 580,95 Kč |
| 108 | 1 564,90778 Kč | 169 010,04 Kč |
| Unit Price without VAT: | 1 803,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 181,93250 Kč |

