



VHK50W-Q24-S24 | |
|---|---|
DigiKey Part Number | 102-1823-ND |
Manufacturer | |
Manufacturer Product Number | VHK50W-Q24-S24 |
Description | DC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 2.08A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK50W-Q24-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50W | |
Applications | - | |
Efficiency | 82% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 428,62000 Kč | 3 428,62 Kč |
| 5 | 3 300,72400 Kč | 16 503,62 Kč |
| 12 | 3 233,03417 Kč | 38 796,41 Kč |
| 36 | 3 149,93361 Kč | 113 397,61 Kč |
| 60 | 3 111,96183 Kč | 186 717,71 Kč |
| Unit Price without VAT: | 3 428,62000 Kč |
|---|---|
| Unit Price with VAT: | 4 148,63020 Kč |







