
VHK100W-Q48-S24 | |
---|---|
DigiKey Part Number | 102-1817-ND |
Manufacturer | |
Manufacturer Product Number | VHK100W-Q48-S24 |
Description | DC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 4.17A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK100W-Q48-S24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 100W | |
Applications | - | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 998,53000 Kč | 3 998,53 Kč |
5 | 3 849,46800 Kč | 19 247,34 Kč |
10 | 3 786,83200 Kč | 37 868,32 Kč |
32 | 3 683,83750 Kč | 117 882,80 Kč |
Unit Price without VAT: | 3 998,53000 Kč |
---|---|
Unit Price with VAT: | 4 838,22130 Kč |