
VAWQ6-Q24-S5H | |
---|---|
DigiKey Part Number | 102-1317-ND |
Manufacturer | |
Manufacturer Product Number | VAWQ6-Q24-S5H |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VAWQ6-Q24-S5H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 620,53000 Kč | 620,53 Kč |
5 | 597,44600 Kč | 2 987,23 Kč |
10 | 587,73900 Kč | 5 877,39 Kč |
30 | 572,67933 Kč | 17 180,38 Kč |
50 | 565,79700 Kč | 28 289,85 Kč |
100 | 556,58180 Kč | 55 658,18 Kč |
250 | 544,61452 Kč | 136 153,63 Kč |
Unit Price without VAT: | 620,53000 Kč |
---|---|
Unit Price with VAT: | 750,84130 Kč |