VAWQ6 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAWQ6-Q24-D12H

DigiKey Part Number
102-1319-ND
Manufacturer
Manufacturer Product Number
VAWQ6-Q24-D12H
Description
DC DC CONVERTER +/-12V 6W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 230mA, 230mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VAWQ6-Q24-D12H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
230mA, 230mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 15 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1699,47000 Kč699,47 Kč
5673,43400 Kč3 367,17 Kč
10662,49800 Kč6 624,98 Kč
30645,52167 Kč19 365,65 Kč
50637,76040 Kč31 888,02 Kč
100627,36840 Kč62 736,84 Kč
250613,87676 Kč153 469,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:699,47000 Kč
Unit Price with VAT:846,35870 Kč