
VAWQ3-Q24-D15H | |
|---|---|
DigiKey Part Number | 102-1315-ND |
Manufacturer | |
Manufacturer Product Number | VAWQ3-Q24-D15H |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VAWQ3-Q24-D15H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 15 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,94000 Kč | 507,94 Kč |
| 5 | 488,95000 Kč | 2 444,75 Kč |
| 10 | 481,03500 Kč | 4 810,35 Kč |
| 30 | 468,72033 Kč | 14 061,61 Kč |
| 50 | 463,08740 Kč | 23 154,37 Kč |
| 100 | 455,55150 Kč | 45 555,15 Kč |
| 250 | 445,75816 Kč | 111 439,54 Kč |
| Unit Price without VAT: | 507,94000 Kč |
|---|---|
| Unit Price with VAT: | 614,60740 Kč |

