

SWI24-12-N-P6 | |
|---|---|
DigiKey Part Number | 102-3624-ND |
Manufacturer | |
Manufacturer Product Number | SWI24-12-N-P6 |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI24-12-N-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.327 lb (148.32 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,44000 Kč | 362,44 Kč |
| 5 | 333,23800 Kč | 1 666,19 Kč |
| 10 | 321,42800 Kč | 3 214,28 Kč |
| 25 | 306,44280 Kč | 7 661,07 Kč |
| 50 | 295,56940 Kč | 14 778,47 Kč |
| 100 | 285,08770 Kč | 28 508,77 Kč |
| 300 | 269,22843 Kč | 80 768,53 Kč |
| 500 | 262,15722 Kč | 131 078,61 Kč |
| Unit Price without VAT: | 362,44000 Kč |
|---|---|
| Unit Price with VAT: | 438,55240 Kč |



