SWI12-N Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWI12-N Series
SWI12-9-N-P5
SWI12-9-N-P5

SWI12-9-N-P5

DigiKey Part Number
102-3428-ND
Manufacturer
Manufacturer Product Number
SWI12-9-N-P5
Description
AC/DC WALL MOUNT ADAPTER 9V 11W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI12-9-N-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.2A
Power (Watts)
11 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approval Agency
CB Scheme, CSA, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 60950-1; 62368-1
Weight
0.278 lb (126.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1315,42000 Kč315,42 Kč
5290,03600 Kč1 450,18 Kč
10279,73700 Kč2 797,37 Kč
25266,69120 Kč6 667,28 Kč
50257,23700 Kč12 861,85 Kč
100248,11160 Kč24 811,16 Kč
300234,30883 Kč70 292,65 Kč
500228,15444 Kč114 077,22 Kč
Manufacturers Standard Package
Unit Price without VAT:315,42000 Kč
Unit Price with VAT:381,65820 Kč

Other Suppliers on DigiKey

617In Stock
Ships from WEC